Diode 100 V 60A Surface Mount SPD-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SPB100A

DigiKey Part Number
1655-1729-ND
Manufacturer
Manufacturer Product Number
63SPB100A
Description
DIODE SCHOTTKY 100V 60A SPD-2A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 60A Surface Mount SPD-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
1500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SPD-2A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 399
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10192,97200 Kč1 929,72 Kč
300138,16683 Kč41 450,05 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč