


30BQ040 | |
|---|---|
DigiKey Part Number | 1655-30BQ040TR-ND - Tape & Reel (TR) 1655-30BQ040CT-ND - Cut Tape (CT) 1655-30BQ040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ040 |
Description | DIODE SCHOTTKY 40V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 230pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 5,72410 Kč | 572,41 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| 1 000 | 3,88547 Kč | 3 885,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31474 Kč | 9 944,22 Kč |
| 6 000 | 3,02704 Kč | 18 162,24 Kč |
| 9 000 | 2,88041 Kč | 25 923,69 Kč |
| 15 000 | 2,71566 Kč | 40 734,90 Kč |
| 21 000 | 2,61808 Kč | 54 979,68 Kč |
| 30 000 | 2,52325 Kč | 75 697,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





