
203CMQ100R | |
|---|---|
DigiKey Part Number | 1655-203CMQ100R-ND |
Manufacturer | |
Manufacturer Product Number | 203CMQ100R |
Description | DIODE MOD SCHOTT 100V 100A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 100A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 Isolated | |
Supplier Device Package | PRM4 (Isolated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,29000 Kč | 611,29 Kč |
| 18 | 418,70778 Kč | 7 536,74 Kč |
| 108 | 381,65796 Kč | 41 219,06 Kč |
| Unit Price without VAT: | 611,29000 Kč |
|---|---|
| Unit Price with VAT: | 739,66090 Kč |





