
15MQ060N | |
|---|---|
DigiKey Part Number | 1655-15MQ060NTR-ND - Tape & Reel (TR) 1655-15MQ060NCT-ND - Cut Tape (CT) 1655-15MQ060NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15MQ060N |
Description | DIODE SCHOTTKY 60V 2.1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,26100 Kč | 326,10 Kč |
| 500 | 2,42820 Kč | 1 214,10 Kč |
| 1 000 | 2,15880 Kč | 2 158,80 Kč |
| 2 000 | 1,93192 Kč | 3 863,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,68585 Kč | 8 429,25 Kč |
| 10 000 | 1,53357 Kč | 15 335,70 Kč |
| 15 000 | 1,45593 Kč | 21 838,95 Kč |
| 25 000 | 1,36869 Kč | 34 217,25 Kč |
| 35 000 | 1,31702 Kč | 46 095,70 Kč |
| 50 000 | 1,26680 Kč | 63 340,00 Kč |
| 125 000 | 1,17326 Kč | 146 657,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









