
10MQ060N | |
|---|---|
DigiKey Part Number | 1655-10MQ060NTR-ND - Tape & Reel (TR) 1655-10MQ060NCT-ND - Cut Tape (CT) 1655-10MQ060NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10MQ060N |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 500 | 1,14860 Kč | 574,30 Kč |
| 1 000 | 1,01021 Kč | 1 010,21 Kč |
| 2 000 | 0,89336 Kč | 1 786,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76639 Kč | 3 831,95 Kč |
| 10 000 | 0,68764 Kč | 6 876,40 Kč |
| 15 000 | 0,64749 Kč | 9 712,35 Kč |
| 25 000 | 0,60233 Kč | 15 058,25 Kč |
| 35 000 | 0,57556 Kč | 20 144,60 Kč |
| 50 000 | 0,54954 Kč | 27 477,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




