
APT3216ZGC | |
|---|---|
DigiKey Part Number | 754-1440-2-ND - Tape & Reel (TR) 754-1440-1-ND - Cut Tape (CT) 754-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10 998 | 67-SML-LX1206GC-TR1CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 6,12090 Kč | 612,09 Kč |
| 500 | 5,06220 Kč | 2 531,10 Kč |
| 1 000 | 4,71405 Kč | 4 714,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41830 Kč | 8 836,60 Kč |
| 4 000 | 4,16721 Kč | 16 668,84 Kč |
| 6 000 | 4,03841 Kč | 24 230,46 Kč |
| 10 000 | 3,89290 Kč | 38 929,00 Kč |
| 14 000 | 3,80635 Kč | 53 288,90 Kč |
| 20 000 | 3,72193 Kč | 74 438,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






