Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

15KPA17A | |
|---|---|
DigiKey Part Number | 1655-15KPA17ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA17A |
Description | TVS DIODE 17VWM 29.3VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.99V | |
Voltage - Clamping (Max) @ Ipp | 29.3V | |
Current - Peak Pulse (10/1000µs) | 515.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 34,99049 Kč | 111 969,57 Kč |
| Unit Price without VAT: | 34,99049 Kč |
|---|---|
| Unit Price with VAT: | 42,33849 Kč |




