


| MINT3110A1708K01 | |
|---|---|
| DigiKey Part Number | 271-2815-ND | 
| Manufacturer | |
| Manufacturer Product Number | MINT3110A1708K01 | 
| Description | AC/DC CONVERTER 5V 15V -15V 80W | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 3 | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output 1 | 5V | |
| Voltage - Output 2 | 15V | |
| Voltage - Output 3 | -15V | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 10 A | |
| Current - Output 2 | 3.5 A | |
| Current - Output 3 | 1 A | |
| Power (Watts) | ||
| Applications | Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 87% | |
| Operating Temperature | -10°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, DC Input Capable, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | |
| Approval Agency | CE | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 183,45000 Kč | 3 183,45 Kč | 
| 5 | 3 032,05600 Kč | 15 160,28 Kč | 
| 10 | 2 969,06700 Kč | 29 690,67 Kč | 
| 40 | 2 846,97675 Kč | 113 879,07 Kč | 
| Unit Price without VAT: | 3 183,45000 Kč | 
|---|---|
| Unit Price with VAT: | 3 851,97450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic