Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
LPT103-M

LPT103-M

DigiKey Part Number
454-1460-ND
Manufacturer
Manufacturer Product Number
LPT103-M
Description
AC/DC CONVERTER 5V 15V -15V 80W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
7.2 A
Mfr
Current - Output 3
1.5 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Active
Efficiency
82%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm)
Voltage - Output 2
15V
Approval Agency
CB, CE
Voltage - Output 3
-15V
Minimum Load Required
No
Current - Output 1
18 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 893,31000 Kč2 893,31 Kč
52 755,65200 Kč13 778,26 Kč
102 698,39000 Kč26 983,90 Kč
402 587,42600 Kč103 497,04 Kč
802 533,66588 Kč202 693,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 893,31000 Kč
Unit Price with VAT:3 500,90510 Kč