GLD150-12G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 143
Unit Price: 2 854,47000 Kč
Datasheet

Similar


Inventus Power
In Stock: 84
Unit Price: 1 406,66000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
GLD150-12G

GLD150-12G

DigiKey Part Number
271-2327-ND
Manufacturer
Manufacturer Product Number
GLD150-12G
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Medical
Efficiency
80%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.50" W x 1.70" H (177.8mm x 114.3mm x 43.2mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes