


MINT1180A1275K01 | |
|---|---|
DigiKey Part Number | 271-2783-ND |
Manufacturer | |
Manufacturer Product Number | MINT1180A1275K01 |
Description | AC/DC CONVERTER 12V 180W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,47000 Kč | 2 854,47 Kč |
| 5 | 2 718,69600 Kč | 13 593,48 Kč |
| 10 | 2 662,21000 Kč | 26 622,10 Kč |
| 25 | 2 589,33040 Kč | 64 733,26 Kč |
| 80 | 2 499,69638 Kč | 199 975,71 Kč |
| Unit Price without VAT: | 2 854,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,90870 Kč |



