
SMV1255-011LF | |
|---|---|
DigiKey Part Number | 863-1284-2-ND - Tape & Reel (TR) 863-1284-1-ND - Cut Tape (CT) 863-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1255-011LF |
Description | DIODE VARACTOR 15V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 350 @ 3V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.8pF @ 4.7V, 50MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 12.3 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1255-011LF | Skyworks Solutions Inc. | 76 605 | 863-1284-1-ND | 143,69000 Kč | Parametric Equivalent |
| BBY5503WE6327HTSA1 | Infineon Technologies | 8 675 | 448-BBY5503WE6327HTSA1CT-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 102,40040 Kč | 2 560,01 Kč |
| 100 | 93,30960 Kč | 9 330,96 Kč |
| 250 | 91,25948 Kč | 22 814,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,55856 Kč | 244 675,68 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |





