SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1304-079LF

DigiKey Part Number
863-1676-2-ND - Tape & Reel (TR)
863-1676-1-ND - Cut Tape (CT)
863-1676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1304-079LF
Description
RF DIODE PIN 200V 250MW SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 250 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,41000 Kč120,41 Kč
1092,13600 Kč921,36 Kč
2585,07560 Kč2 126,89 Kč
10077,31880 Kč7 731,88 Kč
25073,61944 Kč18 404,86 Kč
50071,39024 Kč35 695,12 Kč
1 00069,55488 Kč69 554,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00067,28871 Kč201 866,13 Kč
Manufacturers Standard Package
Unit Price without VAT:120,41000 Kč
Unit Price with VAT:145,69610 Kč