
SMP1302-079LF | |
|---|---|
DigiKey Part Number | 863-1086-2-ND - Tape & Reel (TR) 863-1086-1-ND - Cut Tape (CT) 863-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1302-079LF |
Description | RF DIODE PIN 200V 250MW SC-79 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 10 | 74,47500 Kč | 744,75 Kč |
| 25 | 68,60640 Kč | 1 715,16 Kč |
| 100 | 62,15360 Kč | 6 215,36 Kč |
| 250 | 61,34436 Kč | 15 336,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,34437 Kč | 184 033,11 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |






