RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN DPDT 50Ohm 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21070

DigiKey Part Number
863-SKYA21070TR-ND - Tape & Reel (TR)
863-SKYA21070CT-ND - Cut Tape (CT)
863-SKYA21070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21070
Description
IC RF SWITCH DPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN DPDT 50Ohm 6-DFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac, ISM, WLAN
Topology
-
Circuit
DPDT
Frequency Range
100MHz ~ 6GHz
Isolation
25dB
Insertion Loss
1.2dB
Test Frequency
6GHz
P1dB
31dBm
IIP3
54dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,04300 Kč320,43 Kč
2529,19560 Kč729,89 Kč
10026,07530 Kč2 607,53 Kč
25024,64072 Kč6 160,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,03999 Kč66 119,97 Kč
6 00021,59375 Kč129 562,50 Kč
9 00021,37039 Kč192 333,51 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč