
SKY85408-11 | |
|---|---|
DigiKey Part Number | 863-2083-2-ND - Tape & Reel (TR) 863-2083-1-ND - Cut Tape (CT) 863-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85408-11 |
Description | IC RF AMP GPS 5GHZ 20QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 25 | 55,51040 Kč | 1 387,76 Kč |
| 100 | 51,06080 Kč | 5 106,08 Kč |
| 250 | 48,39200 Kč | 12 098,00 Kč |
| 500 | 46,50638 Kč | 23 253,19 Kč |
| 1 000 | 44,72973 Kč | 44 729,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 41,21987 Kč | 185 489,42 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |





