RF Switch IC Bluetooth, WLAN SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21012

DigiKey Part Number
863-1819-2-ND - Tape & Reel (TR)
863-1819-1-ND - Cut Tape (CT)
863-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21012
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKYA21012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.65dB
Manufacturer
Skyworks Solutions Inc.
Test Frequency
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
50dBm
Part Status
Last Time Buy
Impedance
50Ohm
RF Type
Bluetooth, WLAN
Voltage - Supply
1.8V ~ 5V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
20MHz ~ 6GHz
Package / Case
6-XFDFN Exposed Pad
Isolation
26dB
Supplier Device Package
6-MLPD (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 21.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,34200 Kč143,42 Kč
2512,92640 Kč323,16 Kč
10011,37460 Kč1 137,46 Kč
25010,63676 Kč2 659,19 Kč
50010,25080 Kč5 125,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,25080 Kč30 752,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč