
SKYA21003 | |
|---|---|
DigiKey Part Number | 863-1818-2-ND - Tape & Reel (TR) 863-1818-1-ND - Cut Tape (CT) 863-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21003 |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21003 Models |
Category | Insertion Loss 0.35dB |
Manufacturer Skyworks Solutions Inc. | Test Frequency 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 38.5dBm |
Part Status Active | IIP3 70dBm |
RF Type General Purpose | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 12-UFQFN Exposed Pad |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package 12-QFN (2x2) |
Isolation 42dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 250 | 11,92268 Kč | 2 980,67 Kč |
| 500 | 11,43132 Kč | 5 715,66 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52665 Kč | 31 579,95 Kč |
| 6 000 | 10,28202 Kč | 61 692,12 Kč |
| 9 000 | 10,15953 Kč | 91 435,77 Kč |
| 15 000 | 10,02386 Kč | 150 357,90 Kč |
| 21 000 | 9,94448 Kč | 208 834,08 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |












