
SKY77661-11 | |
|---|---|
DigiKey Part Number | 863-SKY77661-11TR-ND - Tape & Reel (TR) 863-SKY77661-11CT-ND - Cut Tape (CT) 863-SKY77661-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77661-11 |
Description | IC AMP DCS 850MHZ/900MHZ 44MCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DCS, EDGE, GSM, HSDPA, HSPA+, LTE, PCS, UMTS, WCDMA 850MHz, 900MHz, 1.8GHz, 1.9GHz 44-MCM (7x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | DCS, EDGE, GSM, HSDPA, HSPA+, LTE, PCS, UMTS, WCDMA | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-SMD Module | |
Supplier Device Package | 44-MCM (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,51000 Kč | 94,51 Kč |
| 10 | 81,75800 Kč | 817,58 Kč |
| 25 | 77,30400 Kč | 1 932,60 Kč |
| 100 | 71,18900 Kč | 7 118,90 Kč |
| 250 | 67,52504 Kč | 16 881,26 Kč |
| 500 | 64,93756 Kč | 32 468,78 Kč |
| 1 000 | 62,49913 Kč | 62 499,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 57,68430 Kč | 259 579,35 Kč |
| Unit Price without VAT: | 94,51000 Kč |
|---|---|
| Unit Price with VAT: | 114,35710 Kč |









