RF Amplifier IC 2G/3G/4G/5G 400MHz ~ 6GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67189-396LF

DigiKey Part Number
863-SKY67189-396LFTR-ND - Tape & Reel (TR)
863-SKY67189-396LFCT-ND - Cut Tape (CT)
863-SKY67189-396LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67189-396LF
Description
IC AMP 2G/3G/4G/5G 6GHZ 8DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2G/3G/4G/5G 400MHz ~ 6GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
400MHz ~ 6GHz
P1dB
19dBm
Gain
17.3dB
Noise Figure
0.75dB
RF Type
2G/3G/4G/5G
Voltage - Supply
5V
Current - Supply
52mA
Test Frequency
5GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1040,50000 Kč405,00 Kč
2538,24360 Kč956,09 Kč
10035,13880 Kč3 513,88 Kč
25033,27584 Kč8 318,96 Kč
50031,95896 Kč15 979,48 Kč
1 00030,71721 Kč30 717,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,89379 Kč86 681,37 Kč
6 00027,82898 Kč166 973,88 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč