MFR Recommended

SKY67102-396LF | |
|---|---|
DigiKey Part Number | 863-1396-2-ND - Tape & Reel (TR) 863-1396-1-ND - Cut Tape (CT) 863-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67102-396LF |
Description | IC RF AMP CDMA 2GHZ-3.0GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 2GHz ~ 3.0GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 3.0GHz | |
P1dB | -1dBm | |
Gain | 17.2dB | |
Noise Figure | 0.8dB | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |



