16-MCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-MCM
SKY6642x - Skyworks Suite of FEMs for LPWAN IoT and Industrial Applications
Front-end Module for LPWAN, LoRa, IoT and Industrial Applications

SKY66420-11

DigiKey Part Number
863-2028-2-ND - Tape & Reel (TR)
863-2028-1-ND - Cut Tape (CT)
863-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66420-11
Description
860 TO 930MHZ RF FEM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SKY66420-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
860MHz ~ 930MHz
Features
-
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,05000 Kč57,05 Kč
1049,19400 Kč491,94 Kč
2546,47000 Kč1 161,75 Kč
10042,72100 Kč4 272,10 Kč
25040,47408 Kč10 118,52 Kč
50038,88566 Kč19 442,83 Kč
1 00037,38859 Kč37 388,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00033,39683 Kč267 174,64 Kč
Manufacturers Standard Package
Unit Price without VAT:57,05000 Kč
Unit Price with VAT:69,03050 Kč