
SKY5A2108 | |
|---|---|
DigiKey Part Number | 863-SKY5A2108TR-ND - Tape & Reel (TR) 863-SKY5A2108CT-ND - Cut Tape (CT) 863-SKY5A2108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY5A2108 |
Description | AUTOMOTIVE CONVERSION OF SKY5960 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC UWB, Wi-Fi, WLAN SPDT 50Ohm 6-MLPD (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | UWB, Wi-Fi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 2.4GHz ~ 8.3GHz | |
Isolation | 20dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 8.3GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MLPD (1.1x0.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 25 | 4,55520 Kč | 113,88 Kč |
| 100 | 4,15740 Kč | 415,74 Kč |
| 250 | 3,92120 Kč | 980,30 Kč |
| 500 | 3,75322 Kč | 1 876,61 Kč |
| 1 000 | 3,59429 Kč | 3 594,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36077 Kč | 10 082,31 Kč |
| 6 000 | 3,22402 Kč | 19 344,12 Kč |
| 9 000 | 3,14768 Kč | 28 329,12 Kč |
| 15 000 | 3,05510 Kč | 45 826,50 Kč |
| 21 000 | 2,99629 Kč | 62 922,09 Kč |
| 30 000 | 2,93575 Kč | 88 072,50 Kč |
| 75 000 | 2,78843 Kč | 209 132,25 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





