RF Switch IC 802.11a/b/g/n SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13587-378LF

DigiKey Part Number
863-1825-2-ND - Tape & Reel (TR)
863-1825-1-ND - Cut Tape (CT)
863-1825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13587-378LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13587-378LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 6GHz
Isolation
26dB
Insertion Loss
0.5dB
Test Frequency
6GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 014
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,18900 Kč161,89 Kč
2514,61480 Kč365,37 Kč
10012,89280 Kč1 289,28 Kč
25012,07048 Kč3 017,62 Kč
50011,70596 Kč5 852,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,70597 Kč35 117,91 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč