SKY13587-378LF - Switch (SPDT) 20MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY13587-378LF - Switch (SPDT) 20MHz ~ 6GHz Evaluation Board
SKY13587-378LF-EVB
SKY13587-378LF-EVB
SKY13587-378LF-EVB

SKY13587-378LF-EVB

DigiKey Part Number
863-SKY13587-378LF-EVB-ND
Manufacturer
Manufacturer Product Number
SKY13587-378LF-EVB
Description
EVALUATION BOARD/KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY13587-378LF - Switch (SPDT) 20MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPDT
Frequency
20MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY13587-378LF
Note
-
RF Type
-
RF Frequency
20MHz ~ 6GHz
Function
Switch (SPDT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 220,54000 Kč2 220,54 Kč
102 215,52000 Kč22 155,20 Kč
252 213,48320 Kč55 337,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 220,54000 Kč
Unit Price with VAT:2 686,85340 Kč