SKY13323-378LF - Switch (SPDT) 100MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13323-378-EVB

DigiKey Part Number
863-1443-ND
Manufacturer
Manufacturer Product Number
SKY13323-378-EVB
Description
EVAL BOARD FOR SKY13323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY13323-378LF - Switch (SPDT) 100MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
100MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY13323-378LF
Note
-
RF Type
-
RF Frequency
100MHz ~ 3GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 287,31000 Kč2 287,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 287,31000 Kč
Unit Price with VAT:2 767,64510 Kč