SKY13522-644LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 25 978
Unit Price: 2,72000 Kč
Datasheet
RF Switch IC CDMA, GSM, WCDMA SPDT 50Ohm 8-QFN (1.1x1.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13522-644LF

DigiKey Part Number
863-1761-2-ND - Tape & Reel (TR)
863-1761-1-ND - Cut Tape (CT)
863-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13522-644LF
Description
IC RF SWITCH SPDT 3GHZ 8QFN
Customer Reference
Detailed Description
RF Switch IC CDMA, GSM, WCDMA SPDT 3 GHz 50Ohm 8-QFN (1.1x1.1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13522-644LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
CDMA, GSM, WCDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
700MHz ~ 6GHz
Isolation
46dB
Insertion Loss
0.7dB
Test Frequency
2.3Ghz ~ 3.8GHz
P1dB
-
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-QFN (1.1x1.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes