
SKY13522-644LF-EVB | |
|---|---|
DigiKey Part Number | 863-1764-ND |
Manufacturer | |
Manufacturer Product Number | SKY13522-644LF-EVB |
Description | EVAL BOARD FOR SKY13522-644LF |
Customer Reference | |
Detailed Description | SKY13522-644LF - Switch (SPDT) 700MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 700MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13522-644LF | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 3GHz | |
Function | Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 220,54000 Kč | 2 220,54 Kč |
| Unit Price without VAT: | 2 220,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,85340 Kč |

