
SKY13446-374LF | |
|---|---|
DigiKey Part Number | 863-1601-2-ND - Tape & Reel (TR) 863-1601-1-ND - Cut Tape (CT) 863-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13446-374LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2.5GHz | |
P1dB | 33dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 100 | 9,83880 Kč | 983,88 Kč |
| 250 | 9,18536 Kč | 2 296,34 Kč |
| 500 | 8,79090 Kč | 4 395,45 Kč |
| 1 000 | 8,46694 Kč | 8 466,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06636 Kč | 24 199,08 Kč |
| 6 000 | 7,87035 Kč | 47 222,10 Kč |
| 9 000 | 7,77217 Kč | 69 949,53 Kč |
| 15 000 | 7,66343 Kč | 114 951,45 Kč |
| 21 000 | 7,59983 Kč | 159 596,43 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |






