
SKY13314-374LF | |
|---|---|
DigiKey Part Number | 863-1054-2-ND - Tape & Reel (TR) 863-1054-1-ND - Cut Tape (CT) 863-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13314-374LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 31dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 47dBm |
Part Status Last Time Buy | Impedance 50Ohm |
RF Type WLAN | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package 6-MLPD (1.5x1.5) |
Isolation 21dB | Base Product Number |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 25 | 17,50200 Kč | 437,55 Kč |
| 100 | 15,49360 Kč | 1 549,36 Kč |
| 250 | 14,53544 Kč | 3 633,86 Kč |
| 500 | 14,22804 Kč | 7 114,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,22804 Kč | 42 684,12 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |









