
SKY13251-349LF | |
|---|---|
DigiKey Part Number | 863-1259-2-ND - Tape & Reel (TR) 863-1259-1-ND - Cut Tape (CT) 863-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13251-349LF |
Description | IC RF SWITCH SP3T 3GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b, g, Bluetooth, WLAN SP3T 3 GHz 50Ohm 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13251-349LF Models |
Category | Test Frequency 3GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 25dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 46dBm |
Part Status Last Time Buy | Impedance 50Ohm |
RF Type 802.11b, g, Bluetooth, WLAN | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP3T | Package / Case 8-VFDFN Exposed Pad |
Frequency Range 200MHz ~ 3GHz | Supplier Device Package 8-QFN (2x2) |
Isolation 27dB | Base Product Number |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,81400 Kč | 208,14 Kč |
| 25 | 18,85320 Kč | 471,33 Kč |
| 100 | 16,71570 Kč | 1 671,57 Kč |
| 250 | 15,69252 Kč | 3 923,13 Kč |
| 500 | 15,41638 Kč | 7 708,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,41639 Kč | 46 249,17 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |









