RF Switch IC 802.16 WiMAX SPDT 50Ohm 6-MLPD (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13348-374LF

DigiKey Part Number
863-1335-2-ND - Tape & Reel (TR)
863-1335-1-ND - Cut Tape (CT)
863-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13348-374LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.16 WiMAX SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY13348-374LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
802.16 WiMAX
Topology
Absorptive
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
24dB
Insertion Loss
1dB
Test Frequency
5.85GHz
P1dB
37dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 21.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,13200 Kč141,32 Kč
2512,73320 Kč318,33 Kč
10011,20660 Kč1 120,66 Kč
25010,47716 Kč2 619,29 Kč
50010,08912 Kč5 044,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,08912 Kč30 267,36 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč