
EFR32FG13P231F512GM48-DR | |
|---|---|
DigiKey Part Number | 336-EFR32FG13P231F512GM48-DRTR-ND - Tape & Reel (TR) 336-EFR32FG13P231F512GM48-DRCT-ND - Cut Tape (CT) 336-EFR32FG13P231F512GM48-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG13P231F512GM48-DR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Flex Gecko 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -103.3dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 14mA | |
Current - Transmitting | 8.5mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 230,34800 Kč | 2 303,48 Kč |
| 25 | 217,06880 Kč | 5 426,72 Kč |
| 100 | 199,06940 Kč | 19 906,94 Kč |
| 250 | 188,42008 Kč | 47 105,02 Kč |
| 500 | 180,96454 Kč | 90 482,27 Kč |
| 1 000 | 173,98649 Kč | 173 986,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 165,44165 Kč | 413 604,12 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |


