RF Switch IC 802.11a/b/g/WiFi, WLAN SP3T 50Ohm 8-MLP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13317-373LF

DigiKey Part Number
863-1056-2-ND - Tape & Reel (TR)
863-1056-1-ND - Cut Tape (CT)
863-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13317-373LF
Description
IC RF SWITCH SP3T 6GHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SP3T 6 GHz 50Ohm 8-MLP (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY13317-373LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
SP3T
Frequency Range
20MHz ~ 6GHz
Isolation
25dB
Insertion Loss
0.8dB
Test Frequency
5.9GHz
P1dB
26dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-MLP (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,30000 Kč223,00 Kč
2520,23360 Kč505,84 Kč
10017,95330 Kč1 795,33 Kč
25016,86812 Kč4 217,03 Kč
50016,62118 Kč8 310,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,62118 Kč49 863,54 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč