Similar

SKY13299-321LF | |
|---|---|
DigiKey Part Number | 863-1051-2-ND - Tape & Reel (TR) 863-1051-1-ND - Cut Tape (CT) 863-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13299-321LF |
Description | IC RF SWITCH SPDT 5GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 5 GHz 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 5GHz | |
Isolation | 22dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,37584 Kč | 133 127,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 57,08920 Kč | 1 427,23 Kč |
| 100 | 51,54590 Kč | 5 154,59 Kč |
| 250 | 49,05804 Kč | 12 264,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,91500 Kč | 609,15 Kč |
| 25 | 55,97240 Kč | 1 399,31 Kč |
| 100 | 50,53380 Kč | 5 053,38 Kč |
| 250 | 49,05804 Kč | 12 264,51 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |





