RF Switch IC 802.11a/b/g/n, ISM, WLAN SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13366-378LF

DigiKey Part Number
863-SKY13366-378LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13366-378LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n, ISM, WLAN SPDT 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
RF Type
802.11a/b/g/n, ISM, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
2GHz ~ 6GHz
Isolation
24dB
Insertion Loss
0.5dB
Test Frequency
3GHz, 6GHz
P1dB
-
IIP3
50dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21.07.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,17433 Kč15 522,99 Kč
6 0005,03830 Kč30 229,80 Kč
9 0004,97018 Kč44 731,62 Kč
15 0004,89469 Kč73 420,35 Kč
21 0004,85060 Kč101 862,60 Kč
30 0004,80816 Kč144 244,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,17433 Kč
Unit Price with VAT:6,26094 Kč