
SKY13298-360LF | |
|---|---|
DigiKey Part Number | 863-1180-2-ND - Tape & Reel (TR) 863-1180-1-ND - Cut Tape (CT) 863-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13298-360LF |
Description | IC RF SWITCH SPDT 8GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Switch IC UWB SPDT 8 GHz 50Ohm 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | UWB | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 3GHz ~ 8GHz | |
Isolation | 22dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 7.92GHz | |
P1dB | 24dBm | |
IIP3 | 42dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,93177 Kč | 71 795,31 Kč |
| 6 000 | 23,45449 Kč | 140 726,94 Kč |
| 9 000 | 23,21548 Kč | 208 939,32 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











