
SKY12212-478LF | |
|---|---|
DigiKey Part Number | 863-1633-2-ND - Tape & Reel (TR) 863-1633-1-ND - Cut Tape (CT) 863-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12212-478LF |
Description | IC RF SWITCH SPDT 2.7GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 2.7 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, WiMax | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 2.7GHz | |
Isolation | 30dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 67dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,15000 Kč | 996,15 Kč |
| 10 | 816,52800 Kč | 8 165,28 Kč |
| 25 | 781,26000 Kč | 19 531,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 781,25999 Kč | 2 343 779,97 Kč |
| Unit Price without VAT: | 996,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,34150 Kč |









