


SIT8918BA-13-33S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-13-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-13-33S-8.000000 |
Description | OSC XO 8.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 8.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 57,17800 Kč | 571,78 Kč |
| 25 | 54,06560 Kč | 1 351,64 Kč |
| 50 | 51,83140 Kč | 2 591,57 Kč |
| 100 | 49,68760 Kč | 4 968,76 Kč |
| 250 | 46,99100 Kč | 11 747,75 Kč |
| 500 | 45,05036 Kč | 22 525,18 Kč |
| 1 000 | 43,19163 Kč | 43 191,63 Kč |
| 2 500 | 40,85404 Kč | 102 135,10 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |






