MFR Recommended

SKY12208-478LF | |
|---|---|
DigiKey Part Number | 863-1629-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12208-478LF |
Description | IC RF SWITCH SPDT 2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 2.7 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Category | IIP3 70dBm |
Manufacturer Skyworks Solutions Inc. | Impedance 50Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply 28V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 20MHz ~ 2.7GHz | Package / Case 16-LQFN Exposed Pad |
Isolation 35dB | Supplier Device Package 16-QFN (4x4) |
Insertion Loss 0.35dB | Base Product Number |
Test Frequency 2.5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY12212-478LF | Skyworks Solutions Inc. | 0 | 863-1633-1-ND | 996,15000 Kč | MFR Recommended |


