
SKY12212-478LF | |
|---|---|
DigiKey Part Number | 863-1633-2-ND - Tape & Reel (TR) 863-1633-1-ND - Cut Tape (CT) 863-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12212-478LF |
Description | IC RF SWITCH SPDT 2.7GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 2.7 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 2GHz |
Manufacturer Skyworks Solutions Inc. | IIP3 67dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 28V |
RF Type LTE, WiMax | Operating Temperature -55°C ~ 175°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 2.7GHz | Package / Case 16-LQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 16-QFN (4x4) |
Insertion Loss 0.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,15000 Kč | 996,15 Kč |
| 10 | 816,52800 Kč | 8 165,28 Kč |
| 25 | 781,26000 Kč | 19 531,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 781,25999 Kč | 2 343 779,97 Kč |
| Unit Price without VAT: | 996,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,34150 Kč |




