Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8710AC-ASR | |
|---|---|
DigiKey Part Number | 863-SI8710AC-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8710AC-ASR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 20ns |
Part Status Active | Rise / Fall Time (Typ) 15ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 30V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 20kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8710AC-AS | Skyworks Solutions Inc. | 173 | 863-SI8710AC-AS-ND | 50,05000 Kč | Parametric Equivalent |
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9 650 | 336-2386-ND | 43,80000 Kč | Parametric Equivalent |
| SI8710AC-B-ISR | Skyworks Solutions Inc. | 1 526 | 336-5164-1-ND | 43,80000 Kč | Parametric Equivalent |
| SI8711AC-B-IS | Skyworks Solutions Inc. | 221 | 336-2357-ND | 43,80000 Kč | Parametric Equivalent |
| SI8711AC-B-ISR | Skyworks Solutions Inc. | 0 | SI8711AC-B-ISR-ND | 24,08810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,90572 Kč | 72 264,30 Kč |
| Unit Price without VAT: | 28,90572 Kč |
|---|---|
| Unit Price with VAT: | 34,97592 Kč |


