
SI8641BA-C-IU | |
|---|---|
DigiKey Part Number | SI8641BA-C-IU-ND |
Manufacturer | |
Manufacturer Product Number | SI8641BA-C-IU |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8641BA-C-IU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,24000 Kč | 71,24 Kč |
| 10 | 53,53300 Kč | 535,33 Kč |
| 96 | 44,37438 Kč | 4 259,94 Kč |
| 192 | 42,54745 Kč | 8 169,11 Kč |
| 288 | 41,63250 Kč | 11 990,16 Kč |
| 576 | 40,29050 Kč | 23 207,33 Kč |
| 1 056 | 39,31288 Kč | 41 514,40 Kč |
| 2 592 | 38,13923 Kč | 98 856,88 Kč |
| 5 088 | 37,43304 Kč | 190 459,31 Kč |
| Unit Price without VAT: | 71,24000 Kč |
|---|---|
| Unit Price with VAT: | 86,20040 Kč |



