
SI8641BA-C-IUR | |
|---|---|
DigiKey Part Number | 336-4939-2-ND - Tape & Reel (TR) 336-4939-1-ND - Cut Tape (CT) 336-4939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641BA-C-IUR |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 54,09900 Kč | 540,99 Kč |
| 25 | 49,63600 Kč | 1 240,90 Kč |
| 100 | 44,72490 Kč | 4 472,49 Kč |
| 250 | 42,38292 Kč | 10 595,73 Kč |
| 500 | 40,97172 Kč | 20 485,86 Kč |
| 1 000 | 39,81018 Kč | 39 810,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,58406 Kč | 96 460,15 Kč |
| 5 000 | 37,84533 Kč | 189 226,65 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |



