
SI8641BA-B-IUR | |
|---|---|
DigiKey Part Number | 336-4333-2-ND - Tape & Reel (TR) 336-4333-1-ND - Cut Tape (CT) 336-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641BA-B-IUR |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 55,20500 Kč | 552,05 Kč |
| 25 | 50,65400 Kč | 1 266,35 Kč |
| 100 | 45,64020 Kč | 4 564,02 Kč |
| 250 | 43,25096 Kč | 10 812,74 Kč |
| 500 | 42,75794 Kč | 21 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,37452 Kč | 98 436,30 Kč |
| 5 000 | 38,62047 Kč | 193 102,35 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |



