
SI8421BB-D-ISR | |
|---|---|
DigiKey Part Number | 863-SI8421BB-D-ISRTR-ND - Tape & Reel (TR) 863-SI8421BB-D-ISRCT-ND - Cut Tape (CT) 863-SI8421BB-D-ISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8421BB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8621BB-B-ISR | Skyworks Solutions Inc. | 4 293 | 336-4355-1-ND | 51,93000 Kč | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 0 | 390-IL611-3E-ND | 144,74000 Kč | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 101,17003 Kč | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9 498 | 296-ISO7221AQDRQ1CT-ND | 178,52000 Kč | Similar |
| ISO7221CHD | Texas Instruments | 36 | 296-43481-ND | 3 142,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 51,76300 Kč | 517,63 Kč |
| 25 | 47,45040 Kč | 1 186,26 Kč |
| 100 | 42,71410 Kč | 4 271,41 Kč |
| 250 | 40,45300 Kč | 10 113,25 Kč |
| 500 | 39,88614 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,78593 Kč | 91 964,82 Kč |
| 5 000 | 36,07272 Kč | 180 363,60 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |



