
SI8602AC-B-ISR | |
|---|---|
DigiKey Part Number | 336-4925-2-ND - Tape & Reel (TR) 336-4925-1-ND - Cut Tape (CT) 336-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8602AC-B-ISR |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 10 | 94,78800 Kč | 947,88 Kč |
| 25 | 87,55960 Kč | 2 188,99 Kč |
| 100 | 79,60900 Kč | 7 960,90 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| 500 | 73,53564 Kč | 36 767,82 Kč |
| 1 000 | 71,65525 Kč | 71 655,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,67028 Kč | 174 175,70 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |









