Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CST-5#PBF

DigiKey Part Number
505-LT1117CST-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1117CST-5#PBF
Description
IC REG LINEAR 5V 800MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CST-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10102,09200 Kč1 020,92 Kč
7887,20897 Kč6 802,30 Kč
15683,83314 Kč13 077,97 Kč
31281,05497 Kč25 289,15 Kč
54679,17553 Kč43 229,84 Kč
1 01477,41283 Kč78 496,61 Kč
2 57475,27644 Kč193 761,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč