Similar
Similar
Similar
Similar

SI8410BB-D-ISR | |
|---|---|
DigiKey Part Number | SI8410BB-D-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8410BB-D-ISR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,60546 Kč | 44 013,65 Kč |
| 5 000 | 17,21646 Kč | 86 082,30 Kč |
| 7 500 | 17,02159 Kč | 127 661,93 Kč |
| 12 500 | 16,80573 Kč | 210 071,62 Kč |
| Unit Price without VAT: | 17,60546 Kč |
|---|---|
| Unit Price with VAT: | 21,30261 Kč |







