Similar
Similar
Similar

SI8400AB-B-IS | |
|---|---|
DigiKey Part Number | SI8400AB-B-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8400AB-B-IS |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8400AB-B-IS Models |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation |
Packaging Tube | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Part Status Not For New Designs | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8600AB-B-IS | Skyworks Solutions Inc. | 1 026 | SI8600AB-B-IS-ND | 140,06000 Kč | Similar |
| ISO1540QDQ1 | Rochester Electronics, LLC | 1 219 | 2156-ISO1540QDQ1-ND | 100,37048 Kč | Similar |
| ISO1540QDRQ1 | Texas Instruments | 4 792 | 296-45354-1-ND | 111,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 88,29656 Kč | 8 476,47 Kč |
| Unit Price without VAT: | 88,29656 Kč |
|---|---|
| Unit Price with VAT: | 106,83884 Kč |




